150D Series

150D124X9020A2T

150D124X9020A2T-ND - Tape & Reel (TR)
Vishay Sprague
150D124X9020A2T
CAP TANT 0.12UF 10% 20V AXIAL
25
0.12 µF Hermetically Sealed Tantalum Capacitors 20 V Axial -
Datasheet Datasheet
Vishay Sprague
Tape & Reel (TR)
Part Status
Active
Capacitance
0.12 µF
Tolerance
±10%
Voltage - Rated
20 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Not Applicable
EAR99
8532.21.0080
Tape & Reel (TR)
Unit Price
1 0001,37726 €1 377,26 €
1 000