8-SOIC, 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC, 8-SOP
8-SOIC

SI9407BDY-T1-GE3

Digi-Key Part Number
SI9407BDY-T1-GE3TR-ND - Tape & Reel (TR)
SI9407BDY-T1-GE3CT-ND - Cut Tape (CT)
SI9407BDY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Vishay Siliconix
Manufacturer Product Number
SI9407BDY-T1-GE3
Supplier
Description
MOSFET P-CH 60V 4.7A 8SO
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
P-Channel 60 V 4.7A (Tc) 2.4W (Ta), 5W (Tc) Surface Mount 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
P-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
4.7A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
120mOhm @ 3.2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0095
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,94000 €0,94 €
100,84100 €8,41 €
1000,65600 €65,60 €
5000,54190 €270,95 €
1 0000,42781 €427,81 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2 5000,42781 €1 069,53 €
Additional Resources
AttributeDescription
Other Names
SI9407BDY-T1-GE3DKR
SI9407BDY-T1-GE3CT
SI9407BDYT1GE3
Q6936817FJ
SI9407BDY-T1-GE3TR
Standard Package2 500