16-Dip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG611DJ

Digi-Key Part Number
DG611DJ-ND
Manufacturer
Vishay Siliconix
Manufacturer Product Number
DG611DJ
Supplier
Description
IC SWITCH QUAD SPST 16-DIP
Detailed Description
4 Circuit IC Switch 1:1 45Ohm 16-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
-
Package
Tube
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
45Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
10V ~ 18V
Voltage - Supply, Dual (V±)
±10V ~ 15V
Switch Time (Ton, Toff) (Max)
35ns, 25ns
-3db Bandwidth
500MHz
Charge Injection
4pC
Channel Capacitance (CS(off), CD(off))
3pF, 2pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-87dB @ 5MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package500
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX4752EUD+Maxim Integrated132MAX4752EUD+-ND4,46000 €Similar
ADG1411WBCPZ-REELAnalog Devices Inc.4 281ADG1411WBCPZ-REELTR-ND3,84507 €Similar
MAX4604CPE+Maxim Integrated34MAX4604CPE+-ND9,46000 €Similar
DG411DJZRenesas Electronics America Inc1 590DG411DJZ-ND2,15000 €Similar