MINIQFN-16L Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG509BEN-T1-GE4

Digi-Key Part Number
DG509BEN-T1-GE4TR-ND - Tape & Reel (TR)
DG509BEN-T1-GE4CT-ND - Cut Tape (CT)
DG509BEN-T1-GE4DKR-ND - Digi-Reel®
Manufacturer
Vishay Siliconix
Manufacturer Product Number
DG509BEN-T1-GE4
Supplier
Description
IC MUX ANALOG SINGLE 8CH 16QFN
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
2 Circuit IC Switch 4:1 380Ohm 16-miniQFN (1.8x2.6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
380Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
250ns, 240ns
-3db Bandwidth
250MHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
3pF, 8pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-88dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN
Supplier Device Package
16-miniQFN (1.8x2.6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
12,24000 €2,24 €
102,00900 €20,09 €
251,89560 €47,39 €
1001,61500 €161,50 €
2501,51648 €379,12 €
5001,32692 €663,46 €
1 0001,18028 €1 180,28 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0001,18028 €3 540,84 €
Additional Resources
AttributeDescription
Other Names
DG509BEN-T1-GE4DKR
DG509BEN-T1-GE4TR
DG509BEN-T1-GE4CT
DG509BEN-T1-GE4-ND
Standard Package3 000