Parametric Equivalent

ILD615-3X009T | |
|---|---|
DigiKey Part Number | ILD615-3X009TTR-ND - Tape & Reel (TR) ILD615-3X009TCT-ND - Cut Tape (CT) ILD615-3X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILD615-3X009T |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | ILD615-3X009T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,13500 € | 11,35 € |
| 100 | 0,86230 € | 86,23 € |
| 500 | 0,74190 € | 370,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,70260 € | 702,60 € |
| 2 000 | 0,66930 € | 1 338,60 € |
| 3 000 | 0,65224 € | 1 956,72 € |
| 5 000 | 0,63299 € | 3 164,95 € |
| 7 000 | 0,62154 € | 4 350,78 € |
| 10 000 | 0,61038 € | 6 103,80 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,90800 € |



