cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM5242B-13

Digi-Key Part Number
ZMM5242B-13GI-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
ZMM5242B-13
Supplier
Description
DIODE ZENER 12V 500MW MINI MELF
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount Mini MELF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
12 V
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-213AA
Supplier Device Package
Mini MELF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Other NamesZMM5242B-13GI
Standard Package10 000