VS-150U80D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


GeneSiC Semiconductor
In Stock: 0
Unit Price: 27,71160 €
Datasheet
DO-205AA DO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-150U80D

DigiKey Part Number
112-VS-150U80D-ND
Manufacturer
Manufacturer Product Number
VS-150U80D
Description
DIODE STANDARD 800V 150A DO205AA
Customer Reference
Detailed Description
Diode 800 V 150A Chassis, Stud Mount DO-205AA (DO-8)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
150A
Voltage - Forward (Vf) (Max) @ If
1.47 V @ 600 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-205AA (DO-8)
Operating Temperature - Junction
-40°C ~ 180°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes