D²Pak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UGB15JT-E3/45

Digi-Key Part Number
UGB15JT-E3/45-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
UGB15JT-E3/45
Supplier
Description
DIODE ARRAY GENERAL PURPOSE
Detailed Description
Diode Array Standard 600 V Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tube
Part Status
Obsolete
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
30 µA @ 600 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D²PAK)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RFUH10NS6STLRohm Semiconductor682RFUH10NS6STLCT-ND1,28000 €Similar