DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3805BHM3_A/I

Digi-Key Part Number
SMZJ3805BHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
SMZJ3805BHM3_A/I
Supplier
Description
DIODE ZENER 47V 1.5W DO214AA
Detailed Description
Zener Diode 47 V 1.5 W ±5% Surface Mount DO-214AA (SMB)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
47 V
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
67 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 35.8 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Standard Package3 200