DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ120CA-E3/57T

Digi-Key Part Number
SMCJ120CA-E3/57TGITR-ND - Tape & Reel (TR)
SMCJ120CA-E3/57TGICT-ND - Cut Tape (CT)
SMCJ120CA-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
SMCJ120CA-E3/57T
Supplier
Description
TVS DIODE 120VWM 193VC DO214AB
Manufacturer Standard Lead Time
46 Weeks
Detailed Description
193V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
7.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMCJ)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,56000 €0,56 €
100,47600 €4,76 €
1000,35580 €35,58 €
Tape & Reel (TR)
QtyUnit PriceExt Price
8500,27955 €237,62 €
1 7000,21602 €367,23 €
2 5500,19696 €502,25 €
5 9500,19061 €1 134,13 €
Additional Resources
AttributeDescription
Other Names
SMCJ120CA-E3/57TGITR
SMCJ120CA-E3/57TGIDKR
SMCJ120CA-E3/57TGICT
SMCJ120CA-E3/57T-ND
SMCJ120CAE357T
Standard Package850