cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S36-71HE3_A/J

Digi-Key Part Number
SM8S36-71HE3_A/J-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
SM8S36-71HE3_A/J
Supplier
Description
TVS DIODE 36VWM DO218AB
Detailed Description
58.1V Clamp 114A Ipp Tvs Diode Surface Mount DO-218AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
114A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
DO-218AB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package750