DO-204AH, DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-204AH, DO-35
DO-204AH, DO-35, Axial

SD103B-TAP

Digi-Key Part Number
SD103B-TAPGICT-ND - Cut Tape (CT)
SD103B-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
SD103B-TAP
Supplier
Description
DIODE SCHOTTKY 30V SGL DO35
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
Diode Schottky 30 V 200mA Through Hole DO-35 (DO-204AH)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 20 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
DO-35 (DO-204AH)
Operating Temperature - Junction
125°C (Max)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
All prices are in EUR
Cut Tape (CT)
QtyUnit PriceExt Price
10,33000 €0,33 €
100,24300 €2,43 €
1000,13730 €13,73 €
5000,09090 €45,45 €
1 0000,06969 €69,69 €
2 0000,06061 €121,22 €
5 0000,05454 €272,70 €
Tape & Box (TB)
QtyUnit PriceExt Price
10 0000,04848 €484,80 €
30 0000,04545 €1 363,50 €
Additional Resources
AttributeDescription
Other Names
SD103B-TAP-ND
SD103B-TAPGITB
SD103B-TAPGICT
Standard Package10 000