DO-219AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1FLJ-GS08

Digi-Key Part Number
S1FLJ-GS08GITR-ND - Tape & Reel (TR)
S1FLJ-GS08GICT-ND - Cut Tape (CT)
S1FLJ-GS08GIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
S1FLJ-GS08
Supplier
Description
DIODE GP 600V 700MA DO219AB
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Diode Standard 600 V 700mA Surface Mount DO-219AB (SMF)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
700mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,33000 €0,33 €
100,24300 €2,43 €
1000,13730 €13,73 €
5000,09090 €45,45 €
1 0000,06969 €69,69 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0000,06060 €181,80 €
6 0000,05454 €327,24 €
15 0000,04848 €727,20 €
30 0000,04545 €1 363,50 €
Additional Resources
AttributeDescription
Other Names
S1FLJ-GS08GICT
S1FLJ-GS08GIDKR
S1FLJ-GS08-ND
S1FLJ-GS08GITR
Standard Package3 000