DO-219AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S07G-GS08

Digi-Key Part Number
S07G-GS08GITR-ND - Tape & Reel (TR)
S07G-GS08GICT-ND - Cut Tape (CT)
S07G-GS08GIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
S07G-GS08
Supplier
Description
DIODE GP 400V 700MA DO219AB
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Diode Standard 400 V 700mA Surface Mount DO-219AB (SMF)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
700mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,41000 €0,41 €
100,31400 €3,14 €
1000,19530 €19,53 €
5000,13368 €66,84 €
1 0000,10283 €102,83 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0000,09255 €277,65 €
6 0000,08741 €524,46 €
15 0000,07969 €1 195,35 €
30 0000,07712 €2 313,60 €
Additional Resources
AttributeDescription
Other Names
S07G-GS08-ND
S07G-GS08GIDKR
S07G-GS08GICT
S07G-GS08GITR
Standard Package3 000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PNS40010ER,115Nexperia USA Inc.53 6901727-1733-1-ND0,38000 €Similar
CGRM4004-HFComchip Technology2 440641-1678-1-ND0,33000 €Similar