DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE440C-E3/54

Digi-Key Part Number
P6KE440C-E3/54-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
P6KE440C-E3/54
Supplier
Description
TVS DIODE 356VWM 631VC DO204AC
Detailed Description
631V Clamp 950mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
356V
Voltage - Breakdown (Min)
396V
Voltage - Clamping (Max) @ Ipp
631V
Current - Peak Pulse (10/1000µs)
950mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-204AC (DO-15)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package4 000
Substitutes (17)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BZW04-376BRLSTMicroelectronics312497-7737-1-ND0,59000 €Similar
BZW06-376BSTMicroelectronics918497-12470-1-ND0,63000 €Similar
1.5KE400CA-BLittelfuse Inc.478F5116-ND0,82000 €Similar
1.5KE440CASTMicroelectronics13 893497-12742-1-ND1,01000 €Similar
1.5KE400CALittelfuse Inc.3 0011.5KE400CALFCT-ND0,52000 €Similar