SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ4699-G3-08

Digi-Key Part Number
MMBZ4699-G3-08-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
MMBZ4699-G3-08
Supplier
Description
DIODE ZENER 12V 350MW SOT23-3
Detailed Description
Zener Diode 12 V 350 mW ±5% Surface Mount SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Voltage - Zener (Nom) (Vz)
12 V
Tolerance
±5%
Power - Max
350 mW
Current - Reverse Leakage @ Vr
50 nA @ 9.1 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
15 0000,03257 €488,55 €
Additional Resources
AttributeDescription
Standard Package15 000
Substitutes (12)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BZX84C12 TR PBFREECentral Semiconductor Corp4 1061514-BZX84C12TRPBFREECT-ND0,48000 €Upgrade
MMBZ5242BW-7-FDiodes Incorporated87 4511034-MMBZ5242BW-FDICT-ND0,31000 €Similar
MMBZ5242B-7-FDiodes Incorporated1 392MMBZ5242B-FDICT-ND0,16000 €Similar
BZX84B12LT1Gonsemi4 650BZX84B12LT1GOSCT-ND0,18000 €Similar
MMBZ5242ELT1Gonsemi1 903488-MMBZ5242ELT1GCT-ND0,22000 €Similar