D²Pak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB1535CTHE3/81

Digi-Key Part Number
MBRB1535CTHE3/81-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
MBRB1535CTHE3/81
Supplier
Description
DIODE ARRAY SCHOTTKY 35V TO263AB
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 35 V 7.5A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io) (per Diode)
7.5A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 7.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 35 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D²PAK)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Alternate Packaging
Additional Resources
AttributeDescription
Standard Package800
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MBRB2535CTLT4Gonsemi8 334MBRB2535CTLT4GOSCT-ND2,29000 €Similar
STPS1545CG-TRSTMicroelectronics976497-19687-1-ND1,50000 €Similar