cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRKL72/08A

Digi-Key Part Number
IRKL72/08A-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
IRKL72/08A
Supplier
Description
SCR DBL HISCR 800V 70A ADD-A-PAK
Detailed Description
SCR Module 800 V 165 A Series Connection - SCR/Diode Chassis Mount ADD-A-PAK (3 + 2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Part Status
Obsolete
Structure
Series Connection - SCR/Diode
Number of SCRs, Diodes
1 SCR, 1 Diode
Voltage - Off State
800 V
Current - On State (It (AV)) (Max)
75 A
Current - On State (It (RMS)) (Max)
165 A
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
1665A, 1740A
Current - Hold (Ih) (Max)
250 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
ADD-A-PAK (3 + 2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.30.0080
Additional Resources
AttributeDescription
Other Names
*IRKL72/08A
IRKL72/08
IRKL72/08-ND
IRKL7208A
Standard Package10