cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFA90NH40

Digi-Key Part Number
HFA90NH40-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
HFA90NH40
Supplier
Description
DIODE GEN PURP 400V 90A HALFPAK
Detailed Description
Diode Standard 400 V 90A Chassis Mount HALF-PAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Bulk
Part Status
Obsolete
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
90A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 90 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
140 ns
Current - Reverse Leakage @ Vr
6 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Chassis Mount
Package / Case
D-67 HALF-PAK
Supplier Device Package
HALF-PAK
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names*HFA90NH40
Standard Package50