cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55F15-TR

Digi-Key Part Number
BZX55F15-TR-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BZX55F15-TR
Supplier
Description
DIODE ZENER 15V 500MW DO35
Detailed Description
Zener Diode 15 V 500 mW ±1% Through Hole DO-35
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
15 V
Tolerance
±1%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
175°C
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
DO-35
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Standard Package10 000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1N5246BTRonsemi651N5246BTRFSCT-ND0,15000 €Similar
BZX79C15-T50Aonsemi1 334BZX79C15-T50ACT-ND0,14000 €Similar
1N5245Bonsemi24 8641N5245BFS-ND0,14000 €Similar
BZX79C16-T50Aonsemi2 845BZX79C16-T50ACT-ND0,20000 €Similar
1N5245BTRonsemi321 4401N5245BFSCT-ND0,14000 €Similar