DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-44HE3/73

Digi-Key Part Number
BZW04-44HE3/73-ND - Tape & Box (TB)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BZW04-44HE3/73
Supplier
Description
TVS DIODE 43.6VWM 70.1VC DO204AL
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
70.1V Clamp 5.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
5.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Tape & Box (TB)
QtyUnit PriceExt Price
3 0000,14916 €447,48 €
Additional Resources
AttributeDescription
Standard Package3 000
Substitutes (16)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
15KPA48ALittelfuse Inc.1 62115KPA48ACT-ND9,70000 €Similar
15KPA40ALittelfuse Inc.1 34615KPA40ACT-ND9,70000 €Similar
1.5KE56ASTMicroelectronics146497-12743-1-ND0,83000 €Similar
P6KE51A-TDiodes Incorporated3 242P6KE51ADICT-ND0,41000 €Similar
5KP43ALittelfuse Inc.1 4055KP43ALFCT-ND2,63000 €Similar