DO-214AC,SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG04-30TR3

Digi-Key Part Number
BZG04-30TR3-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BZG04-30TR3
Supplier
Description
TVS DIODE 30VWM 50.1VC DO214AC
Detailed Description
50.1V Clamp 6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
34V
Voltage - Clamping (Max) @ Ipp
50.1V
Current - Peak Pulse (10/1000µs)
6A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
450pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package6 000
Substitutes (16)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMA6T28AYSTMicroelectronics266497-10943-1-ND0,86000 €Similar
SMAJ26ALittelfuse Inc.29 976SMAJ26ALFCT-ND0,34000 €Similar
SMAJ26A-13-FDiodes Incorporated3 899SMAJ26A-FDICT-ND0,37000 €Similar
P4SMA33ALittelfuse Inc.5 000P4SMA33ACT-ND0,12043 €Similar
SMAJ28A-13-FDiodes Incorporated177 519SMAJ28A-FDICT-ND0,37000 €Similar