DO-219AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZD27C30P-E3-08

Digi-Key Part Number
BZD27C30P-E3-08GITR-ND - Tape & Reel (TR)
BZD27C30P-E3-08GICT-ND - Cut Tape (CT)
BZD27C30P-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BZD27C30P-E3-08
Supplier
Description
DIODE ZENER 30V 800MW DO219AB
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Zener Diode 30 V 800 mW - Surface Mount DO-219AB (SMF)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
30 V
Tolerance
-
Power - Max
800 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 22 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
DO-219AB (SMF)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,39000 €0,39 €
100,32900 €3,29 €
1000,24550 €24,55 €
5000,19292 €96,46 €
1 0000,14909 €149,09 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0000,13593 €407,79 €
6 0000,13155 €789,30 €
Additional Resources
AttributeDescription
Other Names
BZD27C30P-E3-08GIDKR
BZD27C30P-E3-08GITR
BZD27C30P-E3-08GICT
BZD27C30P-E3-08-ND
Standard Package3 000