DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-213AB
DO-213AB, MELF Series
DO-213AB

BYM11-600HE3/96

Digi-Key Part Number
BYM11-600HE3/96-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BYM11-600HE3/96
Supplier
Description
DIODE GEN PURP 600V 1A DO213AB
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Diode Standard 600 V 1A Surface Mount DO-213AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-213AB, MELF (Glass)
Supplier Device Package
DO-213AB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
6 0000,12676 €760,56 €
Additional Resources
AttributeDescription
Other NamesBYM11-600HE3_A/H
Standard Package1 500
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1N5618USMicrochip Technology1881N5618US-ND5,89000 €Similar
1N5619USWEC3862266-1N5619US-ND5,69000 €Similar
1N6663USMicrochip Technology11N6663US-ND16,76000 €Similar