DO-214AC,SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYG21M-E3/TR

Digi-Key Part Number
BYG21M-E3/GITR-ND - Tape & Reel (TR)
BYG21M-E3/GICT-ND - Cut Tape (CT)
BYG21M-E3/GIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BYG21M-E3/TR
Supplier
Description
DIODE AVALANCHE 1KV 1.5A
Manufacturer Standard Lead Time
49 Weeks
Detailed Description
Diode Avalanche 1000 V 1.5A Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Avalanche
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
120 ns
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,34000 €0,34 €
100,27400 €2,74 €
1000,18660 €18,66 €
5000,13992 €69,96 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1 8000,10494 €188,89 €
3 6000,09620 €346,32 €
5 4000,09037 €488,00 €
12 6000,08745 €1 101,87 €
Additional Resources
AttributeDescription
Other Names
BYG21M-E3/GIDKR
BYG21M-E3/TR-ND
BYG21M-E3/GITR
BYG21ME3TR
BYG21M-E3/GICT
Standard Package1 800