4-SIP, BU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU1510-E3/45

Digi-Key Part Number
BU1510-E3/45GI-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BU1510-E3/45
Supplier
Description
BRIDGE RECT 1P 1KV 3.4A BU
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole isoCINK+™ BU
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
3.4 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 7.5 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, BU
Supplier Device Package
isoCINK+™ BU
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Tube
QtyUnit PriceExt Price
11,99000 €1,99 €
101,78600 €17,86 €
1001,43540 €143,54 €
5001,17926 €589,63 €
1 0001,01079 €1 010,79 €
Additional Resources
AttributeDescription
Other Names
BU1510-E3/45-ND
BU1510-E3/45GI
Standard Package800