SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA779-2-HG3-08

Digi-Key Part Number
BA779-2-HG3-08-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BA779-2-HG3-08
Supplier
Description
RF DIODE PIN 30V SOT23-3
Detailed Description
RF Diode PIN - 1 Pair Series Connection 30V 50 mA SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
30V
Current - Max
50 mA
Capacitance @ Vr, F
0.5pF @ 0V, 100MHz
Resistance @ If, F
50Ohm @ 1.5mA, 100MHz
Operating Temperature
125°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
Additional Resources
AttributeDescription
Standard Package15 000
Substitutes (11)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMP1321-005LFSkyworks Solutions Inc.7 991863-1097-1-ND0,60000 €Similar
SMP1322-005LFSkyworks Solutions Inc.6 783863-1277-1-ND0,75000 €Similar
1SV264-TL-Eonsemi1 5021SV264-TL-EOSCT-ND0,41000 €Similar
1SV267-TB-Eonsemi2 8521SV267-TB-EOSCT-ND0,41000 €Similar
MGS903MACOM Technology Solutions4001465-MGS903-ND27,25160 €Similar