SMP (DO-220AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU1PG-M3/84A

Digi-Key Part Number
AU1PG-M3/84AGITR-ND - Tape & Reel (TR)
AU1PG-M3/84AGICT-ND - Cut Tape (CT)
AU1PG-M3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
AU1PG-M3/84A
Supplier
Description
DIODE AVALANCHE 400V 1A DO220AA
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Diode Avalanche 400 V 1A Surface Mount DO-220AA (SMP)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Avalanche
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
11pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-220AA
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,43000 €0,43 €
100,35100 €3,51 €
1000,23900 €23,90 €
5000,17928 €89,64 €
1 0000,13445 €134,45 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0000,12325 €369,75 €
6 0000,11578 €694,68 €
15 0000,11205 €1 680,75 €
Additional Resources
AttributeDescription
Other Names
AU1PG-M3/84AGIDKR
AU1PG-M3/84AGITR
AU1PG-M3/84A-ND
AU1PG-M3/84AGICT
AU1PGM384A
Standard Package3 000