VPR221 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y092650R0000B9L

Digi-Key Part Number
Y092650R0000B9L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y092650R0000B9L
Supplier
Description
RES 50 OHM 8W 0.1% TO220-4
Manufacturer Standard Lead Time
64 Weeks
Detailed Description
50 Ohms ±0.1% 8W Through Hole Resistor TO-220-4 Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Resistance
50 Ohms
Tolerance
±0.1%
Power (Watts)
8W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
TO-220-4
Supplier Device Package
TO-220
Size / Dimension
0.400" L x 0.150" W (10.16mm x 3.81mm)
Height - Seated (Max)
0.845" (21.46mm)
Number of Terminations
4
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
50016,02572 €8 012,86 €
Additional Resources
AttributeDescription
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
Y092650R0000T9LVishay Foil Resistors (Division of Vishay Precision Group)147804-1081-ND45,07000 €Upgrade