WSL 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLT2010R2500FEB18

Digi-Key Part Number
WSLTA-.250TR-ND - Tape & Reel (TR)
WSLTA-.250CT-ND - Cut Tape (CT)
WSLTA-.250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLT2010R2500FEB18
Description
RES 0.25 OHM 1% 1W 2010
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
250 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
250 mOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Metal Element
Features
Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
2010
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,93000 €0,93 €
100,82300 €8,23 €
250,75680 €18,92 €
500,69020 €34,51 €
1000,59740 €59,74 €
2500,50444 €126,11 €
5000,42478 €212,39 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1 0000,35310 €353,10 €
2 0000,34514 €690,28 €
5 0000,33850 €1 692,50 €
10 0000,33054 €3 305,40 €
25 0000,32858 €8 214,50 €
Additional Resources
AttributeDescription
Other Names
WSLTA-.250CT
WSLTA-.250TR
WSLTA-.250DKR
Standard Package1 000