TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06034K70BEEN

Digi-Key Part Number
541-3689-2-ND - Tape & Reel (TR)
541-3689-1-ND - Cut Tape (CT)
541-3689-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
TNPW06034K70BEEN
Supplier
Description
RES 4.7K OHM 0.1% 1/8W 0603
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
4.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
4.7 kOhms
Tolerance
±0.1%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,82000 €0,82 €
100,70800 €7,08 €
1000,49350 €49,35 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1 0000,28970 €289,70 €
2 0000,28220 €564,40 €
Additional Resources
AttributeDescription
Other Names
541-3689-2
541-3689-1
TNPW0603 4K7 0.1% T9 E52 E3
TNPW06034K70BEEN-ND
541-3689-6
Standard Package1 000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TNPU06034K70BZEN00Vishay Dale870541-TNPU06034K70BZEN00CT-ND1,98000 €Upgrade
TNPU06034K70AZEN00Vishay Dale783541-TNPU06034K70AZEN00CT-ND2,54000 €Direct