TNPW060317K8BEEA | ||
---|---|---|
DigiKey Part Number | 541-1998-2-ND - Tape & Reel (TR) 541-1998-1-ND - Cut Tape (CT) 541-1998-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TNPW060317K8BEEA | |
Description | RES 17.8K OHM 0.1% 0.21W 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 17.8 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | TNPW060317K8BEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,25100 € | 2,51 € |
50 | 0,19380 € | 9,69 € |
100 | 0,17200 € | 17,20 € |
500 | 0,12872 € | 64,36 € |
1 000 | 0,11301 € | 113,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,09574 € | 478,70 € |