QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Military, MIL-PRF-39017, RLR20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C9093FRB14

Digi-Key Part Number
RLR20C9093FRB14-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RLR20C9093FRB14
Supplier
Description
RES 909K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
53
Detailed Description
909 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Dale
Bulk
Part Status
Active
Resistance
909 kOhms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Not Applicable
EAR99
8533.21.0090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1004,82580 €482,58 €
3004,37333 €1 312,00 €
5004,07174 €2 035,87 €
1 0004,01141 €4 011,41 €
RLR20C9093FRB14-MIL
100