RM0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K12B10E5RWIV

Digi-Key Part Number
541-M55342K12B10E5RWIV-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
M55342K12B10E5RWIV
Supplier
Description
M55342K 100PPM 0603 10.5K 1% R W
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Chip Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
*
Package
Tray
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tray
QtyUnit PriceExt Price
2513,92960 €348,24 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names541-M55342K12B10E5RWIV
Standard Package1