cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM02STR18J

Digi-Key Part Number
IM02STR18J-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
IM02STR18J
Supplier
Description
FIXED IND 180NH 1.105A 120 MOHM
Detailed Description
180 nH Unshielded Molded Inductor 1.105 A 120mOhm Max Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
-
Part Status
Obsolete
Type
Molded
Material - Core
Phenolic
Inductance
180 nH
Tolerance
±5%
Current Rating (Amps)
1.105 A
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
35 @ 25MHz
Frequency - Self Resonant
550MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.42mm x 6.35mm)
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package1 000