
IHLP2525CZEB8R2M01 | ||
---|---|---|
Digi-Key Part Number | 541-IHLP2525CZEB8R2M01-ND | |
Manufacturer | ||
Manufacturer Product Number | IHLP2525CZEB8R2M01 | |
Description | FIXED IND 8.2UH 4A 68 MOHM SMD | |
Detailed Description | Inductor | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Obsolete |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | Mult Series 06/Jan/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Attribute | Description |
---|---|
Other Names | 541-IHLP2525CZEB8R2M01 |
Standard Package | 100 |