



IHLP2020BZER6R8M01 | ||
---|---|---|
Digi-Key Part Number | 541-1092-2-ND - Tape & Reel (TR) 541-1092-1-ND - Cut Tape (CT) 541-1092-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IHLP2020BZER6R8M01 | |
Description | FIXED IND 6.8UH 2.4A 150MOHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 6.8 µH Shielded Molded Inductor 2.4 A 150mOhm Max Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Resource Type | Link |
---|---|
Datasheets | IHLP2020BZ |
Product Training Modules | IHLP Inductor Series |
Video File | IHLP® Power Inductor Saturation Current Performance Test |
Featured Product | |
HTML Datasheet | IHLP2020BZ |
EDA Models | IHLP2020BZER6R8M01 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 1,19000 € | 1,19 € |
10 | 1,10600 € | 11,06 € |
25 | 1,02040 € | 25,51 € |
50 | 0,85040 € | 42,52 € |
100 | 0,79940 € | 79,94 € |
250 | 0,71428 € | 178,57 € |
500 | 0,61226 € | 306,13 € |
1 000 | 0,54422 € | 544,22 € |
Qty | Unit Price | Ext Price |
---|---|---|
2 000 | 0,54423 € | 1 088,46 € |
4 000 | 0,52722 € | 2 108,88 € |
6 000 | 0,51021 € | 3 061,26 € |
10 000 | 0,49320 € | 4 932,00 € |
Attribute | Description |
---|---|
Other Names | 541-1092-2 541-1092-6 541-1092-1 |
Standard Package | 2 000 |