QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
TNPW Series 1206 (3216)

D55342E07B30B1MTS

Digi-Key Part Number
D55342E07B30B1MTS-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
D55342E07B30B1MTS
Supplier
Description
RES SMD 30.1K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
30.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
30.1 kOhms
Tolerance
±0.1%
Power (Watts)
0.25W, 1/4W
Composition
Thin Film
Features
Military, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
258,94120 €223,53 €
507,69920 €384,96 €
1257,07840 €884,80 €
2506,75548 €1 688,87 €
Additional Resources
AttributeDescription
Other NamesD55342E07B30B1MTS-MIL
Standard Package25