CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0101K000KE733

Digi-Key Part Number
CW0101K000KE733-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CW0101K000KE733
Supplier
Description
RES 1K OHM 13W 10% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
1 kOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
1 kOhms
Tolerance
±10%
Power (Watts)
13W
Composition
Wirewound
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0080
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5001,04232 €521,16 €
1 0000,92420 €924,20 €
Additional Resources
AttributeDescription
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CW0101K000JE73Vishay Dale249CWE-1.0KRCT-ND1,81000 €Upgrade