MFG_CRCW-HP_e3_Series

CRCW12181R69FKEK

CRCW12181R69FKEK-ND - Tape & Reel (TR)
Vishay Dale
CRCW12181R69FKEK
RES SMD 1.69 OHM 1% 1W 1218
18 Weeks
1.69 Ohms ±1% 1W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200 Thick Film
Datasheet Datasheet
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
1.69 Ohms
Tolerance
±1%
Power (Watts)
1W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1218 (3246 Metric)
Supplier Device Package
1218
Ratings
AEC-Q200
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
Unit Price
4 0000,09167 €366,68 €
8 0000,09032 €722,56 €
12 0000,08658 €1 038,96 €
28 0000,08488 €2 376,64 €
100 0000,08319 €8 319,00 €
Additional Resources
AttributeDescription
Standard Package4 000