
CRCW1210158RFKEA | |
|---|---|
DigiKey Part Number | 541-CRCW1210158RFKEATR-ND - Tape & Reel (TR) 541-CRCW1210158RFKEACT-ND - Cut Tape (CT) 541-CRCW1210158RFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210158RFKEA |
Description | RES SMD 158 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 158 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210158RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,06640 € | 1,66 € |
| 50 | 0,05780 € | 2,89 € |
| 100 | 0,04870 € | 4,87 € |
| 250 | 0,04284 € | 10,71 € |
| 500 | 0,03262 € | 16,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04107 € | 205,35 € |
| 10 000 | 0,02570 € | 257,00 € |
| 15 000 | 0,02487 € | 373,05 € |
| 25 000 | 0,02396 € | 599,00 € |
| 35 000 | 0,02345 € | 820,75 € |
| 50 000 | 0,02296 € | 1 148,00 € |
| 60 000 | 0,02273 € | 1 363,80 € |
| 120 000 | 0,02230 € | 2 676,00 € |
| 125 000 | 0,02194 € | 2 742,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |

