CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060352R3FKEA

Digi-Key Part Number
541-52.3HTR-ND - Tape & Reel (TR)
541-52.3HCT-ND - Cut Tape (CT)
541-52.3HDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW060352R3FKEA
Supplier
Description
RES SMD 52.3 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
52.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
52.3 Ohms
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5 0000,00443 €22,15 €
Cut Tape (CT)
QtyUnit PriceExt Price
10,09000 €0,09 €
100,03400 €0,34 €
1000,01390 €1,39 €
1 0000,00623 €6,23 €
2 5000,00541 €13,53 €
Digi-Reel®
QtyUnit PriceExt Price
10,09000 €0,09 €
100,03400 €0,34 €
1000,01380 €1,38 €
1 0000,00618 €6,18 €
2 5000,00536 €13,40 €
Additional Resources
AttributeDescription
Other Names
541-52.3HCT
D11/CRCW0603 100 52R3 1% ET1 E3
541-52.3HTR
541-52.3HDKR
Standard Package5 000