CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW040251K1FKTD

Digi-Key Part Number
541-CRCW040251K1FKTDTR-ND - Tape & Reel (TR)
541-CRCW040251K1FKTDCT-ND - Cut Tape (CT)
541-CRCW040251K1FKTDDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW040251K1FKTD
Supplier
Description
RES SMD 51.1K OHM 1% 1/16W 0402
Detailed Description
51.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
51.1 kOhms
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,14000 €0,14 €
100,12300 €1,23 €
1000,04720 €4,72 €
1 0000,02075 €20,75 €
2 5000,01792 €44,80 €
5 0000,01603 €80,15 €
Tape & Reel (TR)
QtyUnit PriceExt Price
10 0000,01438 €143,80 €
Additional Resources
AttributeDescription
Other Names
541-CRCW040251K1FKTDDKR
CRCW0402 100 51K1 1% RT7
CRCW04025112FRT7
CRCW040251K1FKTD-ND
541-CRCW040251K1FKTDTR
541-CRCW040251K1FKTDCT
Standard Package10 000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RMCF0402FT51K1Stackpole Electronics Inc26 545RMCF0402FT51K1CT-ND0,09000 €Direct