541-0402 (1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
541-0402 (1005)
CRCW-0402

CRCW040217K4FKED

Digi-Key Part Number
541-17.4KLTR-ND - Tape & Reel (TR)
541-17.4KLCT-ND - Cut Tape (CT)
541-17.4KLDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW040217K4FKED
Supplier
Description
RES SMD 17.4K OHM 1% 1/16W 0402
Detailed Description
17.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
17.4 kOhms
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,09000 €0,09 €
100,03400 €0,34 €
1000,01350 €1,35 €
1 0000,00605 €6,05 €
2 5000,00525 €13,12 €
5 0000,00434 €21,70 €
Tape & Reel (TR)
QtyUnit PriceExt Price
10 0000,00377 €37,70 €
Additional Resources
AttributeDescription
Other Names
541-17.4KLTR
D10/CRCW0402 100 17K4 1% ET7 E3
541-17.4KLCT
541-17.4KLDKR
Standard Package10 000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RMCF0402FT17K4Stackpole Electronics Inc38 150RMCF0402FT17K4CT-ND0,09000 €Direct
RC0402FR-0717K4LYAGEO200 367311-17.4KLRCT-ND0,09000 €Similar