CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF501K0000FKEK

Digi-Key Part Number
CMF501K0000FKEK-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CMF501K0000FKEK
Supplier
Description
RES 1K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
1 kOhms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1001,22150 €122,15 €
3001,04700 €314,10 €
5000,87248 €436,24 €
1 0000,77361 €773,61 €
Additional Resources
AttributeDescription
Standard Package100
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CMF501K0000BEEBVishay Dale1 836CMF1.0KQBCT-ND1,53000 €Upgrade
CMF501K0000FHEBVishay Dale2 826CMF1.00KQFCT-ND0,60000 €Upgrade
CMF501K0000FHEAVishay Dale5 690541-CMF501K0000FHEACT-ND0,58000 €Upgrade
CMF501K0000FHEKVishay Dale98CMF1.00KQA-ND1,64000 €Upgrade