6,8M Ohm 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6,8M Ohm 5%
VR68 Series

VR68000006804JAC00

Digi-Key Part Number
BC4426CT-ND - Cut Tape (CT)
BC4426TB-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
VR68000006804JAC00
Supplier
Description
RES 6.8M OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
6.8 MOhms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
6.8 MOhms
Tolerance
±5%
Power (Watts)
1W
Composition
Metal Film
Features
High Voltage, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.268" Dia x 0.709" L (6.80mm x 18.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Cut Tape (CT)
QtyUnit PriceExt Price
10,67000 €0,67 €
100,58300 €5,83 €
250,51200 €12,80 €
500,46780 €23,39 €
1000,40600 €40,60 €
2500,35304 €88,26 €
Tape & Box (TB)
QtyUnit PriceExt Price
5000,29304 €146,52 €
1 0000,23830 €238,30 €
2 5000,23478 €586,95 €
Additional Resources
AttributeDescription
Other Names
VR68000006804JAC00-ND
BC4426CT
BC4426TB
Standard Package500