SMM02040C1651FB300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040C1651FB300

Digi-Key Part Number
SMM02040C1651FB300-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
SMM02040C1651FB300
Supplier
Description
RES 1.65K OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
1.65 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
1.65 kOhms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Mini MELF
Ratings
AEC-Q200
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0040
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0000,02786 €83,58 €
Additional Resources
AttributeDescription
Standard Package3 000