PR03 51k Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PR03 51k Ohm
PR02 Type 5%

PR02000205102JR500

Digi-Key Part Number
PPC51KW-2TR-ND - Tape & Reel (TR)
PPC51KW-2CT-ND - Cut Tape (CT)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
PR02000205102JR500
Supplier
Description
RES 51K OHM 2W 5% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
51 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
51 kOhms
Tolerance
±5%
Power (Watts)
2W
Composition
Metal Film
Features
Automotive AEC-Q200, Flame Retardant Coating, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5 0000,04700 €235,00 €
10 0000,04486 €448,60 €
25 0000,04387 €1 096,75 €
Cut Tape (CT)
QtyUnit PriceExt Price
10,40000 €0,40 €
100,28500 €2,85 €
250,21040 €5,26 €
500,15500 €7,75 €
1000,11380 €11,38 €
2500,09400 €23,50 €
5000,07750 €38,75 €
1 0000,05607 €56,07 €
Additional Resources
AttributeDescription
Other Names
5083NW51K00J12AFXBC
PPC51KW-2CT-NDR
BC51KW-2CT-ND
Q6482944AC
BC51KW-2TR-ND
PPC51KW-2TR-NDR
BC51KW-2TR
PPC51KW-2TR
BC51KW-2TR-NDR
230619823513
BC51KW-2TRINACTIVE
BC51KW-2CT
2306 198 23513
5083NW51K00J12AFX
PPC51KW-2CT
BC51KW-2CTINACTIVE
Standard Package5 000