cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385324200JIP2T0

Digi-Key Part Number
MKP385324200JIP2T0-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP385324200JIP2T0
Supplier
Description
CAP FILM 0.024UF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
0.024 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tray
Part Status
Active
Capacitance
0.024 µF
Tolerance
±5%
Voltage Rating - AC
700V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.024" L x 0.276" W (26.00mm x 7.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in EUR
Tray
QtyUnit PriceExt Price
2000,96435 €192,87 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names385324200JIP2T0
Standard Package200