MKP1848C-4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1848C66512JY5

Digi-Key Part Number
MKP1848C66512JY5-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP1848C66512JY5
Supplier
Description
CAP FILM 65UF 5% 1.2KVDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
65 µF Film Capacitor - 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
65 µF
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1200V (1.2kV)
Dielectric Material
Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance)
2 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial - 4 Leads
Size / Dimension
2.264" L x 2.756" W (57.50mm x 70.00mm)
Height - Seated (Max)
2.559" (65.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Low ESR; Low ESL; Long Life
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2040,46650 €809,33 €
Additional Resources
AttributeDescription
Other Names1848C66512JY5
Standard Package20